Part Details for MPQ6411GS-33-AEC1-Z by Monolithic Power Systems
Overview of MPQ6411GS-33-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ6411GS-33-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ6411GS-33-AEC1-Z-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1029 / $1.1453 | Buy Now |
DISTI #
MPQ6411GS-33-AEC1-
|
Avnet Americas | Windowed Watchdog Timer 3.3V Automotive Grade 8-Pin SOIC T/R - Tape and Reel (Alt: MPQ6411GS-33-AEC1-) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
946-MPQ6411GS33AEC1Z
|
Mouser Electronics | Supervisory Circuits Automotive Grade, fixed 3.3V Windowed Watchdog Timer RoHS: Compliant | 0 |
|
$1.0900 / $2.5100 | Order Now |
|
Future Electronics | AUTOMOTIVE GRADE, FIXED 3.3V WIN . Supervisor 1 Channel 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 30000Reel |
|
$1.1100 | Buy Now |
DISTI #
MPQ6411GS-33-AEC1-Z
|
Avnet Silica | Windowed Watchdog Timer 3.3V Automotive Grade 8-Pin SOIC T/R (Alt: MPQ6411GS-33-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 27500 |
|
$1.4000 / $1.5000 | Buy Now |
Part Details for MPQ6411GS-33-AEC1-Z
MPQ6411GS-33-AEC1-Z CAD Models
MPQ6411GS-33-AEC1-Z Part Data Attributes
|
MPQ6411GS-33-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ6411GS-33-AEC1-Z
Monolithic Power Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |