Part Details for MPQ9841GLE-AEC1-Z by Monolithic Power Systems
Overview of MPQ9841GLE-AEC1-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ9841GLE-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2420
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ9841GLE-AEC1-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now |
DISTI #
1589-MPQ9841GLE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4351 In Stock |
|
$1.6625 / $2.5000 | Buy Now |
DISTI #
MPQ9841GLE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /1 A, WFQFN-16 - Tape and Reel (Alt: MPQ9841GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 79000 |
|
$1.8620 / $2.3940 | Buy Now |
DISTI #
946-MPQ9841GLE-AEC1Z
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,36V, 1A, Low Iq Synchronous Step-Down Converter with Wettable Flank RoHS: Compliant | 6819 |
|
$1.7600 / $3.5600 | Buy Now |
|
Future Electronics | MPQ4570 is a frequency programmable step-down switching converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$1.8300 | Buy Now |
|
Future Electronics | MPQ4570 is a frequency programmable step-down switching converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Future Electronics | MPQ4570 is a frequency programmable step-down switching converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
MPQ9841GLE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /1 A, WFQFN-16 - Tape and Reel (Alt: MPQ9841GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 79000 |
|
$1.8620 / $2.3940 | Buy Now |
DISTI #
MPQ9841GLE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /1 A, WFQFN-16 - Tape and Reel (Alt: MPQ9841GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8620 / $2.3940 | Buy Now |
DISTI #
MPQ9841GLE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /1 A, WFQFN-16 - Tape and Reel (Alt: MPQ9841GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 79000 |
|
$1.8620 / $2.3940 | Buy Now |
Part Details for MPQ9841GLE-AEC1-Z
MPQ9841GLE-AEC1-Z CAD Models
MPQ9841GLE-AEC1-Z Part Data Attributes
|
MPQ9841GLE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ9841GLE-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | QUAD | |
Width | 3 mm |