Part Details for MPQ9842GLE-33-AEC1-Z by Monolithic Power Systems
Overview of MPQ9842GLE-33-AEC1-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPQ9842GLE-33-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2425
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ9842GLE-33-AEC1-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
1589-MPQ9842GLE-33-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK 3.3V 2A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
DISTI #
MPQ9842GLE-33-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 2A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ9842GLE-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6940 / $2.1780 | Buy Now |
DISTI #
946-MPQ9842GL33AEC1Z
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade,36V, 2A, Low Iq Synchronous Step-Down Converter with Wettable Flank RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.5200 | Buy Now |
DISTI #
MPQ9842GLE-33-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 2A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ9842GLE-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 59124 |
|
$1.6940 / $2.1780 | Buy Now |
DISTI #
MPQ9842GLE-33-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 2A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ9842GLE-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6940 / $2.1780 | Buy Now |
DISTI #
MPQ9842GLE-33-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 2A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ9842GLE-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 59124 |
|
$1.6940 / $2.1780 | Buy Now |
DISTI #
MPQ9842GLE-33-AEC1-Z
|
Avnet Americas | Converter DC to DC Single Step Down 3.3V to 36V 2A 16-Pin QFN T/R - Tape and Reel (Alt: MPQ9842GLE-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6940 / $2.1780 | Buy Now |
DISTI #
MPQ9842GLE-33-AEC1-Z
|
Avnet Silica | Converter DC to DC Single Step Down 3.3V to 36V 2A 16-Pin QFN T/R (Alt: MPQ9842GLE-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ9842GLE-33-AEC1-Z
MPQ9842GLE-33-AEC1-Z CAD Models
MPQ9842GLE-33-AEC1-Z Part Data Attributes
|
MPQ9842GLE-33-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ9842GLE-33-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |