Part Details for MPQ9843GLE-5-AEC1 by Monolithic Power Systems
Overview of MPQ9843GLE-5-AEC1 by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ9843GLE-5-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 36V, 3A, Low IQ, Synchronous Step-Down Converter Min Qty: 1 | 0 |
|
$1.8900 / $2.3700 | Buy Now |
Part Details for MPQ9843GLE-5-AEC1
MPQ9843GLE-5-AEC1 CAD Models
MPQ9843GLE-5-AEC1 Part Data Attributes
|
MPQ9843GLE-5-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ9843GLE-5-AEC1
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |