-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2428
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, 125Deg C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ9843GLE-AEC1-Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
1589-MPQ9843GLE-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6295 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
MPQ9843GLE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /3 A, WFQFN-16 - Tape and Reel (Alt: MPQ9843GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$1.7780 / $2.2860 | Buy Now |
DISTI #
946-MPQ9843GLEAEC1Z
|
Mouser Electronics | Switching Voltage Regulators 36V, 3A, Low IQ, Synchronous Step-Down Converter RoHS: Compliant | 5656 |
|
$1.6800 / $3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.5900 | Buy Now |
DISTI #
MPQ9843GLE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /3 A, WFQFN-16 - Tape and Reel (Alt: MPQ9843GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$1.7780 / $2.2860 | Buy Now |
DISTI #
MPQ9843GLE-AEC1-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /3 A, WFQFN-16 - Tape and Reel (Alt: MPQ9843GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$1.7780 / $2.2860 | Buy Now |
DISTI #
MPQ9843GLE-AEC1-Z
|
Avnet Silica | DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.3 to 36 V in, 0.8 V to 36 V /3 A, WFQFN-16 (Alt: MPQ9843GLE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3782478
|
Farnell | DC/DC CONV, SYNC BUCK, 2.5MHZ, 125DEG C RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.6934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ9843GLE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ9843GLE-AEC1-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |