Part Details for MPS-064TLTQ0 (ALTERNATE: 1062507) by SICK AG
Overview of MPS-064TLTQ0 (ALTERNATE: 1062507) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-064TLTQ0 (ALTERNATE: 1062507)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872335
|
RS | Sensor, Magnetic Cylinder, 64 mm Range, 15-30 VDC, 3 mT, Cable with M12, 1 ms | SICK MPS-064TLTQ0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$343.5400 / $365.4700 | RFQ |