-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3962
|
Newark | Conn, Rcpt, 8Pos, 1Row, 5Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Straight, Product Range:Power Strip 30 Mps Series, Contact Material:-Rohs Compliant: Yes |Samtec MPS-08-7.70-03-L-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$4.8200 / $8.6900 | Buy Now |
DISTI #
SAM11532-ND
|
DigiKey | CONN RCPT 8POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
458 In Stock |
|
$6.1124 / $6.9400 | Buy Now |
DISTI #
MPS-08-7.70-03-L-V
|
Avnet Americas | Rectangular Power Connector, 8 Contacts, PowerStrip 30MPT Series, Through Hole Mount Right Angle - Trays (Alt: MPS-08-7.70-03-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.7100 / $6.9400 | Buy Now |
DISTI #
MPS-08-7.70-03-L-V
|
Avnet Americas | VERTICAL MINI-POWER SOCKET - Trays (Alt: MPS-08-7.70-03-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.9700 / $7.2700 | Buy Now |
DISTI #
200-MPS087.7003LV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip RoHS: Compliant | 93 |
|
$2.8200 / $6.9400 | Buy Now |
DISTI #
V36:1790_08385785
|
Arrow Electronics | Conn Socket Strip SKT 8Power POS 5mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 33 |
|
$6.0700 / $6.9400 | Buy Now |
DISTI #
V99:2348_08385785
|
Arrow Electronics | Conn Socket Strip SKT 8Power POS 5mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2148 | Americas - 9 |
|
$6.0700 / $6.9400 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip |
313 In Stock |
|
$2.8200 / $6.9400 | Buy Now |
DISTI #
73538629
|
Verical | Conn Socket Strip SKT 8Power POS 5mm Solder ST Top Entry Thru-Hole Tray Min Qty: 8 Package Multiple: 1 Date Code: 2312 | Americas - 303 |
|
$5.7091 / $9.0247 | Buy Now |
DISTI #
69122820
|
Verical | Conn Socket Strip SKT 8Power POS 5mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 33 |
|
$6.0700 / $6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPS-08-7.70-03-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-08-7.70-03-L-V
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Rated Current (Power): 28.8A | |
Body Breadth | 0.4 inch | |
Body Depth | 0.298 inch | |
Body Length | 1.873 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MPS-08-7.70-03-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-08-7.70-03-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPF-08-01-H-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-7.70-03-L-V vs HPF-08-01-H-S |
PC208S51B34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-03-L-V vs PC208S51B34 |
PSS-08-02-TM-S-K | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-7.70-03-L-V vs PSS-08-02-TM-S-K |
PC208S61C44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-03-L-V vs PC208S61C44 |
PES-08-01-T-VT-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-7.70-03-L-V vs PES-08-01-T-VT-LC |
PC208S51B14 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-03-L-V vs PC208S51B14 |
PC208S61A44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-03-L-V vs PC208S61A44 |
PC208S52A44 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-03-L-V vs PC208S52A44 |
PC208S42A24 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-03-L-V vs PC208S42A24 |
PC208S52C34 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Winchester Interconnect | MPS-08-7.70-03-L-V vs PC208S52C34 |