Part Details for MPS-102-C (ALTERNATE: MPS-102-C) by PATLITE Corporation
Overview of MPS-102-C (ALTERNATE: MPS-102-C) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-102-C (ALTERNATE: MPS-102-C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371658
|
RS | Tower Light, LED, 60mm, Clear, 24VAC/VDC, Continuous, Direct Mount, Silver Body | Patlite MPS-102-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$98.1000 | RFQ |