Part Details for MPS224K2H4AA420MA1 by Joey Electronics (Dongguan) Co Ltd
Overview of MPS224K2H4AA420MA1 by Joey Electronics (Dongguan) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS224K2H4AA420MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220nF -40��~+105�� ��10% 500V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS | 796 |
|
$0.0822 / $0.1727 | Buy Now |