Part Details for MPS6512 PBFREE by Central Semiconductor Corp
Overview of MPS6512 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS6512 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS6512 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 30V 100mA 3-Pin Through Hole TO-92 T/R - Boxed Product (Development Kits) (Alt: MPS6512 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1846 / $0.2061 | Buy Now |
DISTI #
610-MPS6512
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40Vcbo 30Vceo 4.0Vebo 50mA 3.5pF RoHS: Compliant | 0 |
|
$0.1940 | Order Now |