Part Details for MPS8099 APM TIN/LEAD by Central Semiconductor Corp
Overview of MPS8099 APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS8099 APM TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS8099 APM TIN/LE
|
Avnet Americas | Transistor GP BJT NPN 80V 500mA 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: MPS8099 APM TIN/LE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1645 / $0.1836 | Buy Now |
DISTI #
610-MPS8099APMTIN
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) NPN General Purpose Amplifier/Switch RoHS: Compliant | 0 |
|
$0.1620 / $0.1900 | Order Now |
DISTI #
MPS8099 APM TIN/LE
|
Avnet Americas | Transistor GP BJT NPN 80V 500mA 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: MPS8099 APM TIN/LE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1645 / $0.1836 | Buy Now |