Part Details for MPS8099 TIN/LEAD by Central Semiconductor Corp
Overview of MPS8099 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS8099 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS8099 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 80V 500mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPS8099 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1560 / $0.1742 | Buy Now |
DISTI #
610-MPS8099-TL
|
Mouser Electronics | Bipolar Transistors - BJT 80Vcbo NPN Trans 80Vceo 500mA 625mW RoHS: Compliant | 0 |
|
$0.1630 / $0.1800 | Order Now |