Part Details for MPSA14 APM TIN/LEAD by Central Semiconductor Corp
Overview of MPSA14 APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA14 APM TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA14 APM TIN/LEA
|
Avnet Americas | Transistor Darlington NPN 30V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MPSA14 APM TIN/LEA) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0844 / $0.0991 | Buy Now |
DISTI #
610-MPSA14APMTIN
|
Mouser Electronics | Darlington Transistors Through-Hole Transistor-Small Signal (<=1A) NPN Darlington RoHS: Compliant | 0 |
|
$0.0880 / $0.1090 | Order Now |
DISTI #
MPSA14 APM TIN/LEA
|
Avnet Americas | Transistor Darlington NPN 30V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MPSA14 APM TIN/LEA) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0844 / $0.0991 | Buy Now |
Part Details for MPSA14 APM TIN/LEAD
MPSA14 APM TIN/LEAD CAD Models
MPSA14 APM TIN/LEAD Part Data Attributes:
|
MPSA14 APM TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA14 APM TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |