Part Details for MPSA14 TIN/LEAD by Central Semiconductor Corp
Overview of MPSA14 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA14 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA14 TIN/LEAD
|
Avnet Americas | Transistor Darlington NPN 30V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA14 TIN/LEAD) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ | |
DISTI #
MPSA14 TIN/LEAD
|
Avnet Americas | Transistor Darlington NPN 30V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: MPSA14 TIN/LEAD) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ |
Part Details for MPSA14 TIN/LEAD
MPSA14 TIN/LEAD CAD Models
MPSA14 TIN/LEAD Part Data Attributes:
|
MPSA14 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA14 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |