Part Details for MPSA42 APM PBFREE by Central Semiconductor Corp
Overview of MPSA42 APM PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA42 APM PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA42 APM PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MPSA42 APM PBFREE) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0910 / $0.1016 | Buy Now |
DISTI #
610-MPSA42APM
|
Mouser Electronics | Bipolar Transistors - BJT NPN 300Vcbo 300Vceo 6.0Vebo 500mA 1.5W RoHS: Compliant | 5293 |
|
$0.0900 / $0.4100 | Buy Now |
|
Future Electronics | to-92 tape&reel TRANS GP BJT NPN 300V 0.5A 3-P RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0954 / $0.1060 | Buy Now |
DISTI #
MPSA42 APM PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MPSA42 APM PBFREE) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0910 / $0.1016 | Buy Now |
Part Details for MPSA42 APM PBFREE
MPSA42 APM PBFREE CAD Models
MPSA42 APM PBFREE Part Data Attributes:
|
MPSA42 APM PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
MPSA42 APM PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |