Part Details for MPSA77 TRA PBFREE by Central Semiconductor Corp
Overview of MPSA77 TRA PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSA77 TRA PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA77 TRA PBFREE
|
Avnet Americas | Transistor Darlington PNP 60V 500mA 3-Pin TO-92 T/R - Tape and Reel (Alt: MPSA77 TRA PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2288 / $0.2685 | Buy Now |
DISTI #
610-MPSA77TRA
|
Mouser Electronics | Darlington Transistors PNP 60Vcbo 60Vces 10Vebo 500mA 625mW RoHS: Compliant | 3944 |
|
$0.2330 / $0.3300 | Buy Now |
|
Future Electronics | Transistors PNP 60Vcbo 60Vces 10Vebo 500mA 625mW RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
MPSA77 TRA PBFREE
|
Avnet Americas | Transistor Darlington PNP 60V 500mA 3-Pin TO-92 T/R - Tape and Reel (Alt: MPSA77 TRA PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2288 / $0.2685 | Buy Now |