-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T7405
|
Newark | 5.00 Mm Powerstrip /30 A Dual Blade Terminal Strip Rohs Compliant: Yes |Samtec MPT-02-01-01-L-RA-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $7.5000 | Buy Now |
DISTI #
MPT-02-01-01-L-RA-LC-ND
|
DigiKey | CONN HDR 2POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
131 In Stock |
|
$3.5542 / $4.3200 | Buy Now |
DISTI #
MPT-02-01-01-L-RA-
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 2 POS Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: MPT-02-01-01-L-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.9100 / $4.3200 | Buy Now |
DISTI #
200-MPT020101LRALC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip RoHS: Compliant | 142 |
|
$2.3600 / $4.3200 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$2.1900 / $5.6700 | Buy Now |
DISTI #
000000000002523522
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$2.7300 / $4.3200 | Buy Now |
DISTI #
MPT-02-01-01-L-RA-LC
|
Avnet Abacus | Conn Mini-Power Terminal Strip HDR 2 POS Solder RA Thru-Hole 12 Terminal 1 Port (Alt: MPT-02-01-01-L-RA-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant | 0 |
|
$2.1900 / $5.6700 | Buy Now |
DISTI #
5cd9032acd7c1c4c3857bd65
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$2.0000 / $4.3200 | Buy Now |
DISTI #
MPT-02-01-01-L-RA-LC
|
Toby Electronics | MPT - Samtec 5mm Pitch 30A Right Angle Dual Blade Header Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.9410 / $4.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPT-02-01-01-L-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-02-01-01-L-RA-LC
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for MPT-02-01-01-L-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-02-01-01-L-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MPT-02-01-01-L-RA-LC vs 43160-7802 |
DF22-2P-7.92DS(23) | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Hirose Electric Co Ltd | MPT-02-01-01-L-RA-LC vs DF22-2P-7.92DS(23) |
46007-5302 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | MPT-02-01-01-L-RA-LC vs 46007-5302 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | MPT-02-01-01-L-RA-LC vs MWWS156-02-D_E |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MPT-02-01-01-L-RA-LC vs A-42819-2311 |
15-24-8025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MPT-02-01-01-L-RA-LC vs 15-24-8025 |
917746-4 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | MPT-02-01-01-L-RA-LC vs 917746-4 |
0359780212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MPT-02-01-01-L-RA-LC vs 0359780212 |
35272-0290 | Rectangular Power Connector, 2 Contact(s), Male | Molex | MPT-02-01-01-L-RA-LC vs 35272-0290 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | MPT-02-01-01-L-RA-LC vs 39-30-7020 |