Part Details for MPT-12C by Microchip Technology Inc
Overview of MPT-12C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for MPT-12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7677
|
Newark | Bi-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip MPT-12C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 / $23.9500 | Buy Now |
DISTI #
MPT-12C
|
Avnet Americas | Diode TVS Single Bi-Directional 12V 1.5kW 2-Pin DO-13 - Bulk (Alt: MPT-12C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 / $23.9500 | Buy Now |
DISTI #
494-MPT-12C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$22.2600 | Order Now |
DISTI #
MPT-12C
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2500 / $44.5100 | Buy Now |
|
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.8800 / $24.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2500 / $44.5100 | Buy Now |
Part Details for MPT-12C
MPT-12C CAD Models
MPT-12C Part Data Attributes
|
MPT-12C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-12C
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Min | 14.1 V | |
Clamping Voltage-Max | 17.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MPT-12C
This table gives cross-reference parts and alternative options found for MPT-12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6383 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Littelfuse Inc | MPT-12C vs 1N6383 |
1N6366 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Crydom Inc | MPT-12C vs 1N6366 |
1N6384 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | MPT-12C vs 1N6384 |
ICT-12C | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | MPT-12C vs ICT-12C |
1N6384 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | MPT-12C vs 1N6384 |
1N6383-E3/54 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, | Vishay Intertechnologies | MPT-12C vs 1N6383-E3/54 |
ICT-10C | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | MPT-12C vs ICT-10C |
1N6367 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | MPT-12C vs 1N6367 |
1N6367 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | MPT-12C vs 1N6367 |
1N6384 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon | ProTek Devices | MPT-12C vs 1N6384 |