Part Details for MPT100A3R3J by TE Connectivity
Overview of MPT100A3R3J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT100A3R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7148
|
Newark | Res, 3R3, 100W, To-247, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT100A3R3J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$11.2000 / $13.7400 | Buy Now |
DISTI #
1-2176429-0
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 1-2176429-0) Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.6983 / $12.8742 | Buy Now |
DISTI #
279-MPT100A3R3J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT100 3R3 5% RoHS: Compliant | 153 |
|
$10.8900 / $11.1600 | Buy Now |
|
Onlinecomponents.com | MPT100 3R3 5% | 0 |
|
$11.2300 / $30.6500 | Buy Now |
DISTI #
1-2176429-0
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: 1-2176429-0) Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.6983 / $12.8742 | Buy Now |
DISTI #
3350975
|
element14 Asia-Pacific | RES, 3R3, 100W, TO-247, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$10.7351 / $12.8866 | Buy Now |
DISTI #
3350975
|
Farnell | RES, 3R3, 100W, TO-247, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Each | 25 |
|
$8.6124 / $10.0205 | Buy Now |
|
Master Electronics | MPT100 3R3 5% | 0 |
|
$11.2300 / $30.6500 | Buy Now |
Part Details for MPT100A3R3J
MPT100A3R3J CAD Models
MPT100A3R3J Part Data Attributes:
|
MPT100A3R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT100A3R3J
TE Connectivity
Fixed Resistor, Thick Film, 100W, 3.3ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO247 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
Lead Length | 15.75 mm | |
Lead Spacing | 10.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20.96 mm | |
Package Length | 16.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | TUBE | |
Physical Dimension | 15.75mm x 20.7mm x 4.95mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 700 V |