There are no models available for this part yet.
Overview of MPT1RCP.ITU by IDEAL-TEK SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
HC9P5504B-5Z | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed |
Price & Stock for MPT1RCP.ITU by IDEAL-TEK SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2014-MPT1RCP.ITU-ND
|
DigiKey | MPT PEEK PLASTIC PROBE,ESD,MPT1R Min Qty: 1 Lead time: 4 Weeks Container: Bag |
37 In Stock |
|
$10.0000 | Buy Now | |
DISTI #
10033052
|
Techni-Tool, Inc. | Ideal-Tek MPT1RCP.ITU Plastic Probe PEEK, Cone-Shaped Tip, Flat, Strong Tip, Chisel-Shape, ESD | 0 |
|
$10.0000 | Buy Now | |
DISTI #
10033052
|
TestEquity LLC | Ideal-Tek MPT1RCP.ITU Plastic Probe PEEK, Cone-Shaped Tip, Flat, Strong Tip, Chisel-Shape, ESD | 0 |
|
$10.0000 | Buy Now |