Part Details for MPT225J2G1731 by KYET
Overview of MPT225J2G1731 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT225J2G1731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uF -40+100 5% 400V PluginD17xL31mm Polypropylene Film Capacitors (CBB) ROHS | 694 |
|
$0.2496 / $0.4778 | Buy Now |
Part Details for MPT225J2G1731
MPT225J2G1731 CAD Models
MPT225J2G1731 Part Data Attributes:
|
MPT225J2G1731
KYET
Buy Now
|
Compare Parts:
MPT225J2G1731
KYET
|
Samacsys Manufacturer | KYET |