Part Details for MPT35A2R2F by TE Connectivity
Overview of MPT35A2R2F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT35A2R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7232
|
Newark | Res, 2R2, 35W, To-220, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT35A2R2F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$5.0800 / $7.6300 | Buy Now |
DISTI #
1712-MPT35A2R2F-ND
|
DigiKey | RES 2.2 OHM 1% 35W TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7684 / $11.7100 | Buy Now |
DISTI #
3-2176430-6
|
Avnet Americas | Resistor, 2.2 Ohm, ± 1%, 35 W, TO-220, Thick Film, Power - Rail/Tube (Alt: 3-2176430-6) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.4568 / $5.3632 | Buy Now |
DISTI #
279-MPT35A2R2F
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT35 2R2 1% RoHS: Compliant | 438 |
|
$4.7300 / $8.1500 | Buy Now |
|
Onlinecomponents.com | MPT35 2R2 1% | 0 |
|
$4.6900 / $9.8200 | Buy Now |
DISTI #
3-2176430-6
|
Avnet Americas | Resistor, 2.2 Ohm, ± 1%, 35 W, TO-220, Thick Film, Power - Rail/Tube (Alt: 3-2176430-6) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.4568 / $5.3632 | Buy Now |
|
Master Electronics | MPT35 2R2 1% | 0 |
|
$4.6900 / $9.8200 | Buy Now |
Part Details for MPT35A2R2F
MPT35A2R2F CAD Models
MPT35A2R2F Part Data Attributes:
|
MPT35A2R2F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT35A2R2F
TE Connectivity
Fixed Resistor, Thick Film, 35W, 2.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 2.5W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Physical Dimension | 10.16mm x 15mm x 4.6mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |