Part Details for MPTLGP2-Q-T/R by Diptronics Manufacturing Inc
Overview of MPTLGP2-Q-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPTLGP2-Q-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-MPTLGP2QTR
|
Mouser Electronics | Tactile Switches Vertical Push Type 2.9*3.9 RoHS: Compliant | 1732 |
|
$0.3890 / $0.8100 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 2.90x3.90 2.00mm 160gF SMT V/T | 0 |
|
$0.5255 / $0.6043 | RFQ |
Part Details for MPTLGP2-Q-T/R
MPTLGP2-Q-T/R CAD Models
MPTLGP2-Q-T/R Part Data Attributes:
|
MPTLGP2-Q-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
MPTLGP2-Q-T/R
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.059N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Diptronics | |
Actuator Travel | 0.13 mm | |
Body Breadth | 2.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.059 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |