Part Details for MPTS1812L035 by MERITEK Electronics Corporation
Overview of MPTS1812L035 by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPTS1812L035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MPTS1812L035TR-ND
|
DigiKey | PTC RESET FUSE 16V 0.35A 1812 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.0811 / $0.0845 | Buy Now |
|
Bristol Electronics | 22000 |
|
RFQ |
Part Details for MPTS1812L035
MPTS1812L035 CAD Models
MPTS1812L035 Part Data Attributes
|
MPTS1812L035
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPTS1812L035
MERITEK Electronics Corporation
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.32 TO 1.5 OHMS MEASURED AT 23 DEG CEL | |
Manufacturer Series | MPTS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.8 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |