Part Details for MPX15W2330FG00MD00 by Wima
Overview of MPX15W2330FG00MD00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX15W2330FG00MD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Safety Capacitors MP 3-X1 0.033 uF 500 VAC 10x18x19 FVPCM 15 RoHS: Compliant pbFree: Yes Min Qty: 590 Package Multiple: 590 Container: Ammo Pack | 0Ammo Pack |
|
$1.4500 / $1.4900 | Buy Now |
DISTI #
MPX15W2330FG00MD00
|
Avnet Abacus | MP 3-X1 0.033 F 20% 500 VAC 10x18x19 FVRM15 AMMO H18.5 490x370 (Alt: MPX15W2330FG00MD00) RoHS: Compliant Min Qty: 590 Package Multiple: 590 | Abacus - 0 |
|
Buy Now |