-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4284
|
Newark | Inductor, 0.15Uh, 2800Uohm, 22A, Smd, Inductance:150Nh, Rms Current (Irms):22A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Mpx Series, Inductor Case/Package:2020 [5050 Metric], Product Length:5.3Mmrohs Compliant: Yes |Kemet MPX1D0530LR15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2500 | Buy Now |
DISTI #
03AH4285
|
Newark | Inductor, 0.15Uh, 2800Uohm, 22A, Smd, Inductance:150Nh, Rms Current (Irms):22A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Mpx Series, Inductor Case/Package:2020 [5050 Metric], Product Length:5.3Mmrohs Compliant: Yes |Kemet MPX1D0530LR15 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.4840 | Buy Now |
DISTI #
399-20637-1-ND
|
DigiKey | FIXED IND 150NH 22A 2.8 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
568 In Stock |
|
$0.5023 / $1.5200 | Buy Now |
DISTI #
MPX1D0530LR15
|
Avnet Americas | Power Inductor (SMD), 150 nH, ± 20%, 22 A, Shielded, 21 A, 5mm x 5mm x 3mm - Tape and Reel (Alt: MPX1D0530LR15) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5145 / $0.5831 | Buy Now |
DISTI #
03AH4284
|
Avnet Americas | Power Inductor (SMD), 150 nH, ± 20%, 22 A, Shielded, 21 A, 5mm x 5mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.8060 / $1.3800 | Buy Now |
DISTI #
80-MPX1D0530LR15
|
Mouser Electronics | Power Inductors - SMD 0.15uH 20% 21A DCR=2.8mOhms RoHS: Compliant | 784 |
|
$0.4280 / $1.2900 | Buy Now |
DISTI #
71754059
|
RS | Inductor, Metal 0.15 uH, 21A, 2.8 MOhm | KEMET MPX1D0530LR15 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
DISTI #
MPX1D0530LR15
|
TME | Inductor: wire, SMD, 150nH, Ioper: 22A, 2.8mΩ, ±20%, Isat: 21A, 100kHz Min Qty: 1 | 169 |
|
$0.9500 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0530LR15
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0530LR15
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 22 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |