-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4288
|
Newark | Inductor, 0.33Uh, 5200Uohm, 16A, Smd, Inductance:330Nh, Rms Current (Irms):16A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Mpx Series, Inductor Case/Package:2020 [5050 Metric], Product Length:5.3Mmrohs Compliant: Yes |Kemet MPX1D0530LR33 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2500 | Buy Now |
DISTI #
03AH4289
|
Newark | Inductor, 0.33Uh, 5200Uohm, 16A, Smd, Inductance:330Nh, Rms Current (Irms):16A, Inductor Construction:Shielded, Saturation Current (Isat):15A, Product Range:Mpx Series, Inductor Case/Package:2020 [5050 Metric], Product Length:5.3Mmrohs Compliant: Yes |Kemet MPX1D0530LR33 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.4840 | Buy Now |
DISTI #
399-20639-1-ND
|
DigiKey | FIXED IND 330NH 16A 5.2 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5023 / $1.1300 | Buy Now |
DISTI #
MPX1D0530LR33
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 16 A, Shielded, 15 A, 5mm x 5mm x 3mm - Tape and Reel (Alt: MPX1D0530LR33) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5145 / $0.5831 | Buy Now |
DISTI #
03AH4288
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 16 A, Shielded, 15 A, 5mm x 5mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4288) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.8750 / $1.6200 | Buy Now |
DISTI #
80-MPX1D0530LR33
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% 15A DCR=5.2mOhms RoHS: Compliant | 811 |
|
$0.5020 / $1.1800 | Buy Now |
DISTI #
71754061
|
RS | Inductor, Metal 0.33 uH, 15A, 5.2 MOhm | KEMET MPX1D0530LR33 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 0.33uH ±20% - 16A - 5.2 mOhm - -55°C to +155°C - 5x5x3mm |
975 Partner Stock |
|
$0.6430 / $0.8190 | Buy Now |
DISTI #
57960782
|
Verical | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 16A 0.0052Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 200 |
|
$0.4082 | Buy Now |
DISTI #
77353331
|
Verical | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 16A 0.0052Ohm DCR 2220 T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 192 |
|
$1.2836 / $1.6899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0530LR33
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0530LR33
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 16 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |