-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4368
|
Newark | Inductor, 0.47Uh, 4000Uohm, 18.72A, Smd, Inductance:470Nh, Rms Current (Irms):18.7A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.004Ohm Rohs Compliant: Yes |Kemet MPX1D0630LR47 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 180 |
|
$0.2930 | Buy Now |
DISTI #
03AH4369
|
Newark | Inductor, 0.47Uh, 4000Uohm, 18.72A, Smd, Inductance:470Nh, Rms Current (Irms):18.7A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.004Ohm Rohs Compliant: Yes |Kemet MPX1D0630LR47 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
399-20679-1-ND
|
DigiKey | FIXED IND 470NH 18.7A 4 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
494 In Stock |
|
$0.4375 / $1.7700 | Buy Now |
DISTI #
MPX1D0630LR47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 18.7 A, Shielded, 21 A, 6mm x 6mm x 3mm - Tape and Reel (Alt: MPX1D0630LR47) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.5950 | Buy Now |
DISTI #
03AH4368
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 18.7 A, Shielded, 21 A, 6mm x 6mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4368) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.8640 / $1.4100 | Buy Now |
DISTI #
80-MPX1D0630LR47
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 21A DCR=4mOhms RoHS: Compliant | 3781 |
|
$0.4370 / $1.2300 | Buy Now |
DISTI #
71754101
|
RS | Inductor, Metal 0.47 uH, 21A, 4 MOhm | KEMET MPX1D0630LR47 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
DISTI #
MPX1D0630LR47
|
TME | Inductor: wire, SMD, 470nH, Ioper: 18.7A, 4mΩ, ±20%, Isat: 21A, 100kHz Min Qty: 1 | 196 |
|
$1.1500 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0630LR47
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0630LR47
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 18.7 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |