-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4370
|
Newark | Inductor, 0.68Uh, 6200Uohm, 15.09A, Smd, Inductance:680Nh, Rms Current (Irms):15.1A, Inductor Construction:Shielded, Saturation Current (Isat):17A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0062Ohm Rohs Compliant: Yes |Kemet MPX1D0630LR68 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2930 | Buy Now |
DISTI #
03AH4371
|
Newark | Inductor, 0.68Uh, 6200Uohm, 15.09A, Smd, Inductance:680Nh, Rms Current (Irms):15.1A, Inductor Construction:Shielded, Saturation Current (Isat):17A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0062Ohm Rohs Compliant: Yes |Kemet MPX1D0630LR68 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
399-20680-1-ND
|
DigiKey | FIXED IND 680NH 15.1A 6.2MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5302 / $1.1500 | Buy Now |
DISTI #
MPX1D0630LR68
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 15.1 A, Shielded, 17 A, 6mm x 6mm x 3mm - Tape and Reel (Alt: MPX1D0630LR68) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.5950 | Buy Now |
DISTI #
03AH4370
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 15.1 A, Shielded, 17 A, 6mm x 6mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.0300 / $1.9000 | Buy Now |
DISTI #
80-MPX1D0630LR68
|
Mouser Electronics | Power Inductors - SMD 0.68uH 20% 17A DCR=6.2mOhms RoHS: Compliant | 818 |
|
$0.5300 / $1.1800 | Buy Now |
DISTI #
71754102
|
RS | Inductor, Metal 0.68 uH, 17A, 6.2 MOhm | KEMET MPX1D0630LR68 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 0.68uH ±20% - 15.1A - 6.2 mOhm - -55°C to +155°C - 6x6x3mm RoHS: Compliant |
850 Partner Stock |
|
$0.6460 / $0.7810 | Buy Now |
DISTI #
57959641
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 15.1A 0.0062Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 | Americas - 200 |
|
$0.4785 | Buy Now |
DISTI #
77360562
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 15.1A 0.0062Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 198 |
|
$1.5075 / $1.9845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0630LR68
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0630LR68
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 6.2 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 15.1 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |