-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4411
|
Newark | Inductor, 0.47Uh, 3100Uohm, 23.96A, Smd, Inductance:470Nh, Rms Current (Irms):24A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0031Ohm Rohs Compliant: Yes |Kemet MPX1D0830LR47 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5260 / $0.6210 | Buy Now |
DISTI #
03AH4410
|
Newark | Inductor, 0.47Uh, 3100Uohm, 23.96A, Smd, Inductance:470Nh, Rms Current (Irms):24A, Inductor Construction:Shielded, Saturation Current (Isat):30A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0031Ohm Rohs Compliant: Yes |Kemet MPX1D0830LR47 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7360 | Buy Now |
DISTI #
399-20700-1-ND
|
DigiKey | FIXED IND 470NH 24A 3.1 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5984 / $1.3000 | Buy Now |
DISTI #
MPX1D0830LR47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 24 A, Shielded, 30 A, 8mm x 8mm x 3mm - Tape and Reel (Alt: MPX1D0830LR47) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5925 / $0.6715 | Buy Now |
DISTI #
03AH4410
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 24 A, Shielded, 30 A, 8mm x 8mm x 3mm - Product that comes on tape, but is not reeled (Alt: 03AH4410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.7080 | Buy Now |
DISTI #
80-MPX1D0830LR47
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 30A DCR=3.1mOhms RoHS: Compliant | 0 |
|
$0.6770 | Order Now |
DISTI #
71754122
|
RS | Inductor, Metal 0.47 uH, 30A, 3.1 MOhm | KEMET MPX1D0830LR47 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | RFQ |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 0.47uH ±20% - 24A - 3.1 mOhm - -55°C to +155°C - 8x8x3mm |
780 Partner Stock |
|
$0.7230 / $0.8950 | Buy Now |
DISTI #
MPX1D0830LR47
|
TME | Inductor: wire, SMD, 470nH, Ioper: 24A, 3.1mΩ, ±20%, Isat: 30A, 100kHz Min Qty: 1 | 197 |
|
$1.1300 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0830LR47
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0830LR47
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 24 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |