Part Details for MPX2200GP by NXP Semiconductors
Overview of MPX2200GP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX2200GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6660
|
Newark | Pressure Sensor, 0-200Kpa, Sip-4, Pressure Type:Gauge, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Sip, No. Of Pins:4Pins, Rohs Compliant: Yes |Nxp MPX2200GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$13.9000 / $23.0000 | Buy Now |
DISTI #
48F6770
|
Newark | Pressure Sensor, 0 To 200Kpa, Sip-4, Pressure Type:Gauge, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Sip, Product Range:- Rohs Compliant: Yes |Nxp MPX2200GP Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.6100 | Buy Now |
DISTI #
MPX2200GP-ND
|
DigiKey | SENSOR 29.01PSIG 0.19" .04V Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3663 / $22.1200 | Buy Now |
DISTI #
MPX2200GP
|
Avnet Americas | Pressure Sensor 0kPa to 200kPa Gauge 4-Pin Case 344B-01 Tray - Trays (Alt: MPX2200GP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$11.3174 / $13.0515 | Buy Now |
DISTI #
841-MPX2200GP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 200KPA RoHS: Compliant | 1273 |
|
$12.8300 / $18.8700 | Buy Now |
DISTI #
V36:1790_07189760
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 200kPa Gage 4-Pin Case 344B-01 Tray Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2315 | Americas - 4897 |
|
$13.0470 / $21.4480 | Buy Now |
DISTI #
V99:2348_07189760
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 200kPa Gage 4-Pin Case 344B-01 Tray Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2234 | Americas - 26 |
|
$11.9620 / $16.0330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Tray | 0Tray |
|
$12.8000 / $13.4400 | Buy Now |
DISTI #
69787073
|
Verical | Board Mount Pressure Sensor 0kPa to 200kPa Gage 4-Pin Case 344B-01 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 4897 |
|
$13.0470 / $21.4480 | Buy Now |
DISTI #
66362808
|
Verical | Board Mount Pressure Sensor 0kPa to 200kPa Gage 4-Pin Case 344B-01 Tray Min Qty: 2 Package Multiple: 1 | Americas - 355 |
|
$13.5000 / $22.1250 | Buy Now |
Part Details for MPX2200GP
MPX2200GP CAD Models
MPX2200GP Part Data Attributes
|
MPX2200GP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2200GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, BARREL, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 17.78 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 29.47 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | BARREL | |
Port Type | BARBED | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |