Part Details for MPX5700AP by NXP Semiconductors
Overview of MPX5700AP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX5700AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C9037
|
Newark | Pressure Sensor, 15 To 700Kpa, Sip-6, Pressure Type:Absolute, Sensitivity, V/P:6.4Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:700Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip, Msl:- Rohs Compliant: Yes |Nxp MPX5700AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$18.6800 / $25.9600 | Buy Now |
DISTI #
53M8471
|
Newark | Pressure Sensor, Absolute, 6.4 Mv/Kpa, 15 Kpa, 700 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPX5700AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4600 |
|
$18.6800 / $25.9600 | Buy Now |
DISTI #
MPX5700AP-ND
|
DigiKey | SENSOR 101.53PSIA 0.19" 4.7V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
1806 In Stock |
|
$17.0155 / $25.5200 | Buy Now |
DISTI #
MPX5700AP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700AP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$14.9217 / $17.2081 | Buy Now |
DISTI #
22C9037
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute 6-Pin Case 867B-04 Tray - Bulk (Alt: 22C9037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$19.6700 / $26.3400 | Buy Now |
DISTI #
841-MPX5700AP
|
Mouser Electronics | Board Mount Pressure Sensors INTEGRATED PRESSURE SENSR RoHS: Compliant | 49 |
|
$17.9600 / $24.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$16.8800 / $17.0300 | Buy Now |
DISTI #
MPX5700AP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700AP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$14.9217 / $17.2081 | Buy Now |
DISTI #
22C9037
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute 6-Pin Case 867B-04 Tray - Bulk (Alt: 22C9037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$19.6700 / $26.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 965 |
|
$31.8614 / $32.8469 | Buy Now |
Part Details for MPX5700AP
MPX5700AP CAD Models
MPX5700AP Part Data Attributes
|
MPX5700AP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX5700AP
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | THREADED | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | 2.18 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX5700AP
This table gives cross-reference parts and alternative options found for MPX5700AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5700AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5700AP | Pressure Sensor, 5V, 15/700kPa, Sensor 6, Port, Tray | Freescale Semiconductor | MPX5700AP vs MPX5700AP |
MPX5700AP | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5700AP vs MPX5700AP |