-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX5700GP-ND
|
DigiKey | SENSOR 101.53PSIG 0.19" 4.7V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
3739 In Stock |
|
$18.3614 / $27.5400 | Buy Now |
DISTI #
MPX5700GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700GP) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$14.9217 / $17.2081 | Buy Now |
DISTI #
66F7113
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Bulk (Alt: 66F7113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 4005 Partner Stock |
|
$19.4000 / $26.5300 | Buy Now |
DISTI #
841-MPX5700GP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN INTEG 700KPA RoHS: Compliant | 9393 |
|
$17.6400 / $25.7500 | Buy Now |
|
Future Electronics | MPX5700 Series 700 kpa 5.25 V 2.5 % Analog Output Gauge Pressure Sensor - SIP-6 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 20 Container: Tray | 0Tray |
|
$15.4600 / $15.8400 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | PRES SEN INTEG 700KPA RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$16.4100 / $19.3000 | Buy Now |
DISTI #
MPX5700GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700GP) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tray | 26 |
|
$14.9217 / $17.2081 | Buy Now |
DISTI #
MPX5700GP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700GP) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$14.9217 / $17.2081 | Buy Now |
DISTI #
66F7113
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Bulk (Alt: 66F7113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 4005 Partner Stock |
|
$19.4000 / $26.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX5700GP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX5700GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | THREADED | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX5700GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5700GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5700GP | Pressure Sensor, 5V, 0/700kPa, Sensor 6, Port,Tray | Freescale Semiconductor | MPX5700GP vs MPX5700GP |
MPX5700GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5700GP vs MPX5700GP |