Part Details for MPX5700GP1 by NXP Semiconductors
Overview of MPX5700GP1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPX5700GP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX5700GP1-ND
|
DigiKey | SENSOR 101.53PSIG 0.19" 4.7V Min Qty: 100 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.5879 | Buy Now |
DISTI #
MPX5700GP1
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700GP1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$16.8509 / $19.4328 | Buy Now |
DISTI #
841-MPX5700GP1
|
Mouser Electronics | Board Mount Pressure Sensors INTEGRATED WITH LDFRM RoHS: Compliant | 2072 |
|
$19.7000 / $28.8100 | Buy Now |
|
Future Electronics | RoHS: Exempt Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$16.3800 | Buy Now |
DISTI #
MPX5700GP1
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700GP1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$16.8509 / $19.4328 | Buy Now |
DISTI #
MPX5700GP1
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray - Trays (Alt: MPX5700GP1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$16.8509 / $19.4328 | Buy Now |
DISTI #
MPX5700GP1
|
Avnet Silica | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray (Alt: MPX5700GP1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPX5700GP1
|
EBV Elektronik | Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Gauge 6-Pin Case 867B-04 Tray (Alt: MPX5700GP1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 6 Days | EBV - 80 |
|
Buy Now |
Part Details for MPX5700GP1
MPX5700GP1 CAD Models
MPX5700GP1 Part Data Attributes
|
MPX5700GP1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX5700GP1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Port Type | THREADED | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |