Part Details for MPXHZ6130A6U by NXP Semiconductors
Overview of MPXHZ6130A6U by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXHZ6130A6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0740
|
Newark | Pressure Sensor, 15-130Kpa, Ssop-8, Pressure Type:Absolute, Sensitivity, V/P:39.2Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:130Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Ssop, No. Of Rohs Compliant: Yes |Nxp MPXHZ6130A6U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$11.9500 / $19.3100 | Buy Now |
DISTI #
MPXHZ6130A6U-ND
|
DigiKey | SENSOR 18.85PSIA 4.8V 8SSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube |
941 In Stock |
|
$11.2239 / $18.5800 | Buy Now |
DISTI #
MPXHZ6130A6U
|
Avnet Americas | Pressure Sensor 0.132V to 4.768V 15kPa to 130kPa Absolute 8-Pin SSOP Rail - Rail/Tube (Alt: MPXHZ6130A6U) RoHS: Compliant Min Qty: 390 Package Multiple: 65 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$9.5034 / $10.9595 | Buy Now |
DISTI #
841-MPXHZ6130A6U
|
Mouser Electronics | Board Mount Pressure Sensors SSOP INTEG ABSOLUTE RoHS: Compliant | 201 |
|
$11.1100 / $18.5700 | Buy Now |
|
Future Electronics | RoHS: Exempt Min Qty: 390 Package Multiple: 65 Container: Tube | 0Tube |
|
$9.2400 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | ABSOLUTE, 2.16PSI MIN, 18.85PSI MAX, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT | 20 |
|
$12.8205 / $15.5925 | Buy Now |
DISTI #
MPXHZ6130A6U
|
Avnet Americas | Pressure Sensor 0.132V to 4.768V 15kPa to 130kPa Absolute 8-Pin SSOP Rail - Rail/Tube (Alt: MPXHZ6130A6U) RoHS: Compliant Min Qty: 390 Package Multiple: 65 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$9.5034 / $10.9595 | Buy Now |
DISTI #
MPXHZ6130A6U
|
Avnet Americas | Pressure Sensor 0.132V to 4.768V 15kPa to 130kPa Absolute 8-Pin SSOP Rail - Rail/Tube (Alt: MPXHZ6130A6U) RoHS: Compliant Min Qty: 390 Package Multiple: 65 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$9.5034 / $10.9595 | Buy Now |
DISTI #
MPXHZ6130A6U
|
Avnet Silica | Pressure Sensor 0.132V to 4.768V 15kPa to 130kPa Absolute 8-Pin SSOP Rail (Alt: MPXHZ6130A6U) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MPXHZ6130A6U
MPXHZ6130A6U CAD Models
MPXHZ6130A6U Part Data Attributes
|
MPXHZ6130A6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXHZ6130A6U
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.16-18.85Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | IT HAS A SENSITIVITY OF 39.2 MV/KPA | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 7.37 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 18.85 Psi | |
Pressure Range-Min | 2.16 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Termination Type | SOLDER |
Alternate Parts for MPXHZ6130A6U
This table gives cross-reference parts and alternative options found for MPXHZ6130A6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXHZ6130A6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935325344174 | Peizoresistive Sensor | NXP Semiconductors | MPXHZ6130A6U vs 935325344174 |