Part Details for MPXM12GS by NXP Semiconductors
Overview of MPXM12GS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXM12GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9202
|
Newark | Pressure Sensor, 3V, 0/10Kpa, Sensor 5/ Tube Rohs Compliant: Yes |Nxp MPXM12GS Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $14.2700 | Buy Now |
Part Details for MPXM12GS
MPXM12GS CAD Models
MPXM12GS Part Data Attributes:
|
MPXM12GS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM12GS
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 20-75mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Body Breadth | 7.3152 mm | |
Body Height | 4.4704 mm | |
Body Length or Diameter | 9.3472 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 20MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 45-70mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Surface Mount | YES | |
Termination Type | SOLDER |