Part Details for MPXM12GST1 by NXP Semiconductors
Overview of MPXM12GST1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXM12GST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9203
|
Newark | Pressure Sensor, 3V, 0/10Kpa, Sensor 5/ Reel Rohs Compliant: Yes |Nxp MPXM12GST1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $11.7500 | Buy Now |
Part Details for MPXM12GST1
MPXM12GST1 CAD Models
MPXM12GST1 Part Data Attributes
|
MPXM12GST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPXM12GST1
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 20-75mV, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Body Breadth | 7.3152 mm | |
Body Height | 4.4704 mm | |
Body Length or Diameter | 9.3472 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 20MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 45-70mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM12GST1
This table gives cross-reference parts and alternative options found for MPXM12GST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM12GST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM12GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 20-75mV, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXM12GST1 vs MPXM12GS |