-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0743
|
Newark | Pressure Sensor, 0-100Kpa, Mpak-4, Pressure Type:Absolute, Sensitivity, V/P:0.4Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:100Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Mpak, No. Of Rohs Compliant: Yes |Nxp MPXM2102A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$7.9600 / $12.8500 | Buy Now |
DISTI #
MPXM2102A-ND
|
DigiKey | SENSOR 14.5PSIA .04V 5MPAK Min Qty: 1 Lead time: 39 Weeks Container: Tube |
750 In Stock |
|
$7.0843 / $12.3700 | Buy Now |
DISTI #
MPXM2102A
|
Avnet Americas | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320 Rail - Rail/Tube (Alt: MPXM2102A) RoHS: Compliant Min Qty: 525 Package Multiple: 75 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MPXM2102A
|
Mouser Electronics | Board Mount Pressure Sensors FINISH GOOD RoHS: Compliant | 225 |
|
$7.0100 / $12.3600 | Buy Now |
DISTI #
MPXM2102A
|
Avnet Americas | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320 Rail - Rail/Tube (Alt: MPXM2102A) RoHS: Compliant Min Qty: 525 Package Multiple: 75 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MPXM2102A
|
Avnet Silica | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320 Rail (Alt: MPXM2102A) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXM2102A
|
EBV Elektronik | Pressure Sensor 0kPa to 100kPa Absolute 5-Pin Case 1320 Rail (Alt: MPXM2102A) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 5 Weeks, 6 Days | EBV - 300 |
|
Buy Now | |
DISTI #
2890350
|
element14 Asia-Pacific | PRESSURE SENSOR, 0-100KPA, MPAK-4 RoHS: Compliant Min Qty: 1 Container: Each | 241 |
|
$8.1131 / $13.1041 | Buy Now |
DISTI #
2890350
|
Farnell | PRESSURE SENSOR, 0-100KPA, MPAK-4 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 241 |
|
$7.8163 / $13.3004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXM2102A
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXM2102A
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MPAC-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 8.382 mm | |
Body Height | 4.064 mm | |
Body Length or Diameter | 8.382 mm | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXM2102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2102A | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, RECTANGULAR, SURFACE MOUNT, MPAK-4/5 | Motorola Mobility LLC | MPXM2102A vs MPXM2102A |
MPXM2102A | Pressure Sensor, 10V, 0/100kPa, Sensor 5, Rail | Freescale Semiconductor | MPXM2102A vs MPXM2102A |