-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4756
|
Newark | Inductor, Aec-Q200, 0.22Uh, Shld, 23.3A, Inductance:220Nh, Rms Current (Irms):23.3A, Inductor Construction:Shielded, Saturation Current (Isat):33A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0026Ohm Rohs Compliant: Yes |Kemet MPXV1D0630LR22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.3250 | Buy Now |
DISTI #
51AH4757
|
Newark | Inductor, Aec-Q200, 0.22Uh, Shld, 23.3A, Inductance:220Nh, Rms Current (Irms):23.3A, Inductor Construction:Shielded, Saturation Current (Isat):33A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0026Ohm Rohs Compliant: Yes |Kemet MPXV1D0630LR22 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5720 | Buy Now |
DISTI #
399-MPXV1D0630LR22CT-ND
|
DigiKey | FIXED IND 220NH 23.3A 2.6MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
974 In Stock |
|
$0.4550 / $1.1900 | Buy Now |
DISTI #
80-MPXV1D0630LR22
|
Mouser Electronics | Power Inductors - SMD 0.22uH 20% 23.3A DCR=2.6mOhms AECQ2 RoHS: Compliant | 604 |
|
$0.5140 / $1.1800 | Buy Now |
DISTI #
MPXV1D0630LR22
|
TME | Inductor: ferrite, 220nH, Ioper: 23.3A, 2.6mΩ, ±20%, Isat: 33A Min Qty: 1 | 196 |
|
$1.0200 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D0630LR22
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D0630LR22
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0026 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 23.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |