Part Details for MPXV5004DP by Motorola Mobility LLC
Overview of MPXV5004DP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV5004DP
MPXV5004DP CAD Models
MPXV5004DP Part Data Attributes:
|
MPXV5004DP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXV5004DP
Motorola Mobility LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 2.5%, 1-4V, SQUARE, SURFACE MOUNT, CASE 1351, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 1-4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.56 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV5004DP
This table gives cross-reference parts and alternative options found for MPXV5004DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5004DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935325349117 | Peizoresistive Sensor | NXP Semiconductors | MPXV5004DP vs 935325349117 |