-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1544
|
Newark | Ferrite Chip Bead, 0402, 0.1Ohm, 1.2A Rohs Compliant: Yes |Tdk MPZ1005Y900CT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8560 |
|
$0.0340 / $0.0500 | Buy Now |
DISTI #
445-8693-1-ND
|
DigiKey | FERRITE BEAD 90 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44198 In Stock |
|
$0.0193 / $0.1000 | Buy Now |
DISTI #
MPZ1005Y900CT000
|
Avnet Americas | Ind Chip Bead Multi-Layer 90Ohm 25% 100MHz Ferrite 1.2A 0402 Punched Paper T/R - Tape and Reel (Alt: MPZ1005Y900CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0161 / $0.0178 | Buy Now |
DISTI #
810-MPZ1005Y900CT000
|
Mouser Electronics | Ferrite Beads 90 OHM 1.2A RoHS: Compliant | 42980 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596391
|
Arrow Electronics | Ferrite Beads Multi-Layer 90Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 12733 |
|
$0.0194 / $0.0590 | Buy Now |
|
Future Electronics | MPZ Series 0402 90 Ohm 1.2 A 100 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0172 / $0.0190 | Buy Now |
DISTI #
MPZ1005Y900CT000
|
TTI | Ferrite Beads 90 OHM 1.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0183 / $0.0198 | Buy Now |
DISTI #
MPZ1005Y900CT000
|
Avnet Americas | Ind Chip Bead Multi-Layer 90Ohm 25% 100MHz Ferrite 1.2A 0402 Punched Paper T/R - Tape and Reel (Alt: MPZ1005Y900CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0161 / $0.0178 | Buy Now |
DISTI #
MPZ1005Y900CT000
|
TME | Ferrite: bead, Imp.@ 100MHz: 90Ω, SMD, 1.2A, 0402, R: 100mΩ Min Qty: 10000 | 0 |
|
$0.0224 | RFQ |
DISTI #
MPZ1005Y900CT000
|
Avnet Abacus | (Alt: MPZ1005Y900CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1005Y900CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005Y900CT000
TDK Corporation
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insulation Resistance-Min | 1 MΩ | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.2 A | |
Rated Voltage | 5 V | |
Width | 0.5 mm |