-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9826
|
Newark | Ferrite Bead, Mpz Series Rohs Compliant: Yes |Tdk MPZ1608S121ATAH0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
93AK8652
|
Newark | Ferrite Bead, 120 Ohm, 2A, 0603 Rohs Compliant: Yes |Tdk MPZ1608S121ATAH0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0310 / $0.0730 | Buy Now |
DISTI #
445-MPZ1608S121ATAH0CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
134655 In Stock |
|
$0.0172 / $0.1000 | Buy Now |
DISTI #
MPZ1608S121ATAH0
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 2 A, 45 Milliohm, ± 25% - Tape and Reel (Alt: MPZ1608S121ATAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0231 | Buy Now |
DISTI #
66AH6563
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 2 A, 45 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 66AH6563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0500 / $0.1080 | Buy Now |
DISTI #
810-MPZ1608S121ATAH0
|
Mouser Electronics | Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip RoHS: Compliant | 359890 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | MPZ Series 120ohms 2A 45mOhms SMD Ferrite Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0162 / $0.0183 | Buy Now |
|
Bristol Electronics | 7384 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A, 2 PIN(S) | 330 |
|
$0.0298 / $0.0476 | Buy Now |
DISTI #
MPZ1608S121ATAH0
|
TTI | Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 1144000 In Stock |
|
$0.0159 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608S121ATAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S121ATAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.045 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MPZ1608S121ATAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608S121ATAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18EG101TN1C | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | MPZ1608S121ATAH0 vs BLM18EG101TN1C |