Part Details for MPZ1608S300AT by TDK Epcos
Overview of MPZ1608S300AT by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608S300AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76D6121
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 5 A, 10 mΩ, 100 MHz, 30 Ω, ±25 %, MPZ1608S300AT Min Qty: 50 | 3400 |
|
$0.0355 / $0.0988 | Buy Now |