-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2320
|
Newark | Ferrite Bead, 0805, 2.5A, 0.05Ohm, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:330Ohm, Dc Current Rating:2.5A, Product Range:Mpz Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S331ATD25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11830 |
|
$0.0320 / $0.0380 | Buy Now |
DISTI #
45AC5568
|
Newark | Ferrite Bead, 0805, 2.5A, 0.05Ohm, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:330Ohm, Dc Current Rating:2.5A, Product Range:Mpz Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S331ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0250 | Buy Now |
DISTI #
95AC0135
|
Newark | Ferrite Bead, Aec-Q200, 330 Ohm, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:330Ohm, Dc Current Rating:2.5A, Product Range:Mpz Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S331ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
96AC1083
|
Newark | Ferrite Chip Beads Rohs Compliant: Yes |Tdk MPZ2012S331ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
445-MPZ2012S331ATD25CT-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29336 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
MPZ2012S331ATD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 2.5 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: MPZ2012S331ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0374 | Buy Now |
DISTI #
45AC5568
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 2.5 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: 45AC5568) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 38 Weeks, 4 Days Container: Reel | 4000 Partner Stock |
|
$0.0340 | Buy Now |
DISTI #
03AJ2320
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 330 Ohm, 2.5 A, 50 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 03AJ2320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 11830 Partner Stock |
|
$0.0400 / $0.1180 | Buy Now |
DISTI #
810-MPZ2012S331ATD25
|
Mouser Electronics | Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 RoHS: Compliant | 78377 |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
V72:2272_06596442
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2302 Container: Cut Strips | Americas - 14137 |
|
$0.0264 / $0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S331ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S331ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 2.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.5 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S331ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S331ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH900 | Ferrite Bead | Viking Tech Corp | MPZ2012S331ATD25 vs CB03YTYH900 |
BBPY00160808800Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MPZ2012S331ATD25 vs BBPY00160808800Y00 |
MI0805M221R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | MPZ2012S331ATD25 vs MI0805M221R-00 |
CB03YTYH800 | Ferrite Bead | Viking Tech Corp | MPZ2012S331ATD25 vs CB03YTYH800 |
ABPY00201209201Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Pulse Electronics Corporation | MPZ2012S331ATD25 vs ABPY00201209201Y00 |
CB05YTYH131 | Ferrite Bead | Viking Tech Corp | MPZ2012S331ATD25 vs CB05YTYH131 |
CB2012PK121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331ATD25 vs CB2012PK121E |
CB2012PM121T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331ATD25 vs CB2012PM121T |
CB2012PA121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | MPZ2012S331ATD25 vs CB2012PA121E |
CB05YTYH181 | Ferrite Bead | Viking Tech Corp | MPZ2012S331ATD25 vs CB05YTYH181 |