Part Details for MQ-212-009-161-00WP by AirBorn Inc
Overview of MQ-212-009-161-00WP by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for MQ-212-009-161-00WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ2129161WP
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Compliant | 0 |
|
$85.5200 / $94.3800 | Order Now |
DISTI #
MQ-212-009-161-00WP
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.6900 / $75.8500 | Buy Now |
DISTI #
ABNMQ-212-009-161-00WP
|
Interstate Connecting Components | 2 ROW SZ 9 STRAIGHT PLUG METAL CABLE CONNECTOR | 067 On Order |
|
$53.3575 / $92.3322 | Buy Now |
|
Powell Electronics | Min Qty: 10 | Available for Order |
|
$42.9800 / $95.1500 | Buy Now |
Part Details for MQ-212-009-161-00WP
MQ-212-009-161-00WP CAD Models
MQ-212-009-161-00WP Part Data Attributes
|
MQ-212-009-161-00WP
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-212-009-161-00WP
AirBorn Inc
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 2.78 N |