Part Details for MQ-212-009-161-41W4 by AirBorn Inc
Overview of MQ-212-009-161-41W4 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for MQ-212-009-161-41W4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ212916141W4
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$164.2900 / $172.7600 | Order Now |
DISTI #
ABNMQ-212-009-161-41W4
|
Interstate Connecting Components | Plug/Receptacle | 0 |
|
$73.8638 / $193.3513 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 9 | Available for Order |
|
$64.5500 / $199.2400 | Buy Now |
Part Details for MQ-212-009-161-41W4
MQ-212-009-161-41W4 CAD Models
MQ-212-009-161-41W4 Part Data Attributes
|
MQ-212-009-161-41W4
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-212-009-161-41W4
AirBorn Inc
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 2.78 N |