Part Details for MQ-212-009-161-45WA by AirBorn Inc
Overview of MQ-212-009-161-45WA by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ-212-009-161-45WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ212916145WA
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$148.1400 / $159.3700 | Order Now |
DISTI #
ABNMQ-212-009-161-45WA
|
Interstate Connecting Components | Plug/Receptacle | 0 |
|
$68.1357 / $178.3566 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 9 | Available for Order |
|
$59.5400 / $183.7900 | Buy Now |
Part Details for MQ-212-009-161-45WA
MQ-212-009-161-45WA CAD Models
MQ-212-009-161-45WA Part Data Attributes
|
MQ-212-009-161-45WA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-212-009-161-45WA
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MQ-212-009-161-45WA
This table gives cross-reference parts and alternative options found for MQ-212-009-161-45WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-212-009-161-45WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-L-9P5C9-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MQ-212-009-161-45WA vs MCD-M1-L-9P5C9-18.0 |
MCD-M1-Q-9P5D5-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MQ-212-009-161-45WA vs MCD-M1-Q-9P5D5-18.0 |
MCD-M1-Q-9P0A7-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MQ-212-009-161-45WA vs MCD-M1-Q-9P0A7-18.0 |
MCD-M1-K-9S5L6-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MQ-212-009-161-45WA vs MCD-M1-K-9S5L6-18.0 |
PL9N03 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal | Molex | MQ-212-009-161-45WA vs PL9N03 |
RMDB-9PCBRP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | MQ-212-009-161-45WA vs RMDB-9PCBRP |
RMDM-9PBSL61 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MQ-212-009-161-45WA vs RMDM-9PBSL61 |
MCD-M1-Y-9S0A2-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MQ-212-009-161-45WA vs MCD-M1-Y-9S0A2-18.0 |
RMDM-9PH003P-A30 | D Microminiature Connector, 9 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MQ-212-009-161-45WA vs RMDM-9PH003P-A30 |
GHTM-9P-6T1-18M | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | MQ-212-009-161-45WA vs GHTM-9P-6T1-18M |