Part Details for MQ-212-025-113-4100 by AirBorn Inc
Overview of MQ-212-025-113-4100 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ-212-025-113-4100
MQ-212-025-113-4100 CAD Models
MQ-212-025-113-4100 Part Data Attributes
|
MQ-212-025-113-4100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-212-025-113-4100
AirBorn Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for MQ-212-025-113-4100
This table gives cross-reference parts and alternative options found for MQ-212-025-113-4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-212-025-113-4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-25PL2P-A141 | D Microminiature Connector, 25 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MQ-212-025-113-4100 vs RMDM-25PL2P-A141 |
CPD025P-05S015 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MQ-212-025-113-4100 vs CPD025P-05S015 |
MDWM4L-25PCBSR4U-.110 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, | Glenair Inc | MQ-212-025-113-4100 vs MDWM4L-25PCBSR4U-.110 |
MCD-M1-X-25P5C5-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MQ-212-025-113-4100 vs MCD-M1-X-25P5C5-18.0 |
MCD-M1-R-25S0B6-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MQ-212-025-113-4100 vs MCD-M1-R-25S0B6-18.0 |
RMDM-25PCBRP-TA30 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MQ-212-025-113-4100 vs RMDM-25PCBRP-TA30 |
HDMRCP-D51T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MQ-212-025-113-4100 vs HDMRCP-D51T |
MFX025P-LA3-1 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MQ-212-025-113-4100 vs MFX025P-LA3-1 |
GMSM3-25P-4C4-.375M1 | D Microminiature Connector, 25 Contact(s), Male, Plug, | Glenair Inc | MQ-212-025-113-4100 vs GMSM3-25P-4C4-.375M1 |
DCDA25P6C418.0MC198 | D Microminiature Connector, 25 Contact(s), Male | Glenair Inc | MQ-212-025-113-4100 vs DCDA25P6C418.0MC198 |