Part Details for MQ-322-051-261-41WQ by AirBorn Inc
Overview of MQ-322-051-261-41WQ by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Price & Stock for MQ-322-051-261-41WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ3225126141WQ
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Compliant | 0 |
|
$437.9200 / $463.4400 | Order Now |
DISTI #
MQ-322-051-261-41WQ
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$419.0400 | Buy Now |
DISTI #
ABNMQ-322-051-261-41WQ
|
Interstate Connecting Components | Low Profile Cable Receptacle | 0 |
|
$191.1190 / $500.3061 | Buy Now |
Part Details for MQ-322-051-261-41WQ
MQ-322-051-261-41WQ CAD Models
MQ-322-051-261-41WQ Part Data Attributes
|
MQ-322-051-261-41WQ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-322-051-261-41WQ
AirBorn Inc
D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.428 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | 2.78 N |