Part Details for MQ10A-050BW-H by Phihong USA
Overview of MQ10A-050BW-H by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ10A-050BW-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-MQ10A-050BW-H-ND
|
DigiKey | PWR SUPPLY WALL/DESK Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
93 In Stock |
|
$6.0300 / $7.9400 | Buy Now |
DISTI #
552-MQ10A-050BW-H
|
Mouser Electronics | Wall Mount AC Adapters 10W 5V 2A USB A Medical White, USA RoHS: Compliant | 26 |
|
$6.3600 / $7.9400 | Buy Now |
DISTI #
74754092
|
RS | USB Medical Grade Wallmount Adapter, 10W, US, White | Phihong MQ10A-050BW-H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $7.6200 | RFQ |
DISTI #
000000000007170446
|
Sager | Wall Mount AC Adapters 10W 5V 2A USB A Medical White, USA Min Qty: 1 | 0 |
|
$6.3600 / $7.9400 | Buy Now |